P0037
Development Kit, DE0, FPGA Cyclone III, SD Card Socket, 3C16 FPGA Device, RS232 Transceiver

Product Information
Product Overview
P0037 is a DE0 development and education board featuring an Altera Cyclone III 3C16 FPGA, the DE0 board is designed for student use. It is suitable for a wide range of exercises in courses on digital logic and computer organization, from simple tasks that illustrate fundamental concepts to advanced designs. To provide maximum flexibility for the user, all connections are made through the Cyclone III FPGA device. Thus, the user can configure the FPGA to implement any system design. The DE0 board comes with a preloaded configuration bit stream to demonstrate some features of the board. This bit stream also allows users to see quickly if the board is working properly. The Control Panel facility allows users to access various components on the board from a host computer. The host computer communicates with the board through an USB connection. The facility can be used to verify the functionality of components on the board or be used as a debug tool while developing RTL code.
- Cyclone III EP3C16F484C6 FPGA with EPCS4 4Mbit serial configuration device
- USB Blaster (on board) for programming and user API control
- Video out (VGA 4bit DAC)
- PS/2 mouse or keyboard port
- Expansion headers (two 40 pin headers)
- 8MB SDRAM, 4MB flash
- SD memory card slot
- Four 7 segment displays
Applications
Hobby & Education
Contents
Board, USB cable, Clear plastic cover for the board, 7.5V DC wall mount power supply, CD.
Technical Specifications
Altera
Cyclone III
Cyclone
Development Board for EPCS4, USB Cable, CD ROM, Plastic Cover, Power Supply
No SVHC (17-Jan-2022)
-
FPGA
EP3C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate