New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  110061007

                                                                                                  MESH KIT, 32BIT, ARM CORTEX-M4

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 110061007
                                                                                                  SEEED STUDIO 110061007
                                                                                                  SEEED STUDIO 110061007
                                                                                                  SEEED STUDIO 110061007
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No110061007
                                                                                                  Newark Part No.55AK3450
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No110061007
                                                                                                  Newark Part No.55AK3450
                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumbernRF52840-MDK
                                                                                                  Kit ContentsMicro Development Kit nRF52840, Button, Temperature/ Rotary Angle/ Sound/ Touch/ Light V1.2 Sensor
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove Mesh Kit for nRF52840-MDK is a very versatile mesh networking development kit. The kit includes a nRF52840 micro development kit board, a Grove base dock and 6 popular Grove modules to get you started with the IoT Bluetooth Mesh and OpenThread Mesh capabilities of the nRF52840 SoC. nRF52840 Micro Development Kit included. Grove Mesh Kit takes full advantage of the multiprotocol capabilities of the nRF52840 SoC by supporting Bluetooth Mesh and OpenThread Mesh networking. It allows developers to create IoT applications with Mesh Network Connectivity in a very short time.

                                                                                                  • nRF52840 advanced Bluetooth 5, Thread and Zigbee multiprotocol SoC
                                                                                                  • Program/Debug options with DAPLink
                                                                                                  • Microchip 2-port USB 2.0 hi-speed hub controller
                                                                                                  • External ultra-low power 64Mb QSPI FLASH memory
                                                                                                  • On-board 2.4G chip antenna
                                                                                                  • U.FL connector selectable for external antenna
                                                                                                  • Reversible USB 3.1 type-C connector
                                                                                                  • Buttons and LEDs for user interaction
                                                                                                  • Up to 24 GPIOs available via headers

                                                                                                  Contents

                                                                                                  1 x grove - button, 1 x grove - temperature sensor, 1 x grove - rotary angle sensor, 1 x grove - sound sensor, 1 x grove - touch sensor, 1 x grove - light sensor v1.2, 1 x nRF52840 micro development kit, 1 x nRF52840 MDK base dock.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Micro Development Kit nRF52840, Button, Temperature/ Rotary Angle/ Sound/ Touch/ Light V1.2 Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  nRF52840-MDK

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate