New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  DFR0868

                                                                                                  Beetle Board Kit, ESP32-C3-MINI-1, RISC-V, 32 bit, Wi-Fi/Bluetooth SOC

                                                                                                  DFROBOT
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  DFROBOT DFR0868
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0868
                                                                                                  Newark Part No.85AK8247
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$21.33
                                                                                                  50+$19.64
                                                                                                  100+$18.27
                                                                                                  250+$17.20
                                                                                                  500+$16.28
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0868
                                                                                                  Newark Part No.85AK8247
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerEspressif Systems
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameESP32
                                                                                                  Core ArchitectureRISC-V
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberESP32-C3-MINI-1
                                                                                                  Kit ContentsBeetle Board ESP32-C3-MINI-1, Expansion Board, 2.54-8P Black Single-Row Pin Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  DFR0868 is a Beetle ESP32 - C3 (RISC-V core development board). Beetle ESP32-C3, mainly intended for IoT applications, is a controller based on ESP32-C3 RISC-V 32bit single-core processor. On a coin-size board of 25 x 20.5mm, the Beetle ESP32-C3 is up to 13 IO ports broken out, so you don't have to worry about running out of IO ports when making projects. Moreover, its mini size effortlessly integrates into a miniature devices and offering both powerful functions and connectivity. For instance smart wearables, the Beetle ESP32-C3 microcontroller's mini size make it an ideal choice for intelligent wearables like smartwatches and smart glasses. It can connect with smartphones, enabling health monitoring, and delivering message notifications, it accomplishes all this without sacrificing the device's form factor or increasing its weight. Typical applications include indoor positioning, smart farms, smart home and IoT.

                                                                                                  • Small size of only 25 x 20.5mm
                                                                                                  • More safety, onboard Lithium charging management function, safer charging and discharging
                                                                                                  • Comes with expansion board, more convenient to make projects or use with a screen
                                                                                                  • Dual-mode communication: support Wi-Fi and Bluetooth 5(LE) dual-mode communication
                                                                                                  • RISC-V 32bit core
                                                                                                  • 3.3V operating voltage
                                                                                                  • 5VDC Type-C/ VIN input voltage
                                                                                                  • 25mA operating current
                                                                                                  • 400mA maximum charging current
                                                                                                  • operating temperature range from -40 to 105°C

                                                                                                  Contents

                                                                                                  Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1 and 2.54-8P black single-row pin connector x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Espressif Systems

                                                                                                  Silicon Family Name

                                                                                                  ESP32

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Beetle Board ESP32-C3-MINI-1, Expansion Board, 2.54-8P Black Single-Row Pin Connector

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  RISC-V

                                                                                                  Silicon Core Number

                                                                                                  ESP32-C3-MINI-1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.