| Quantity | Price |
|---|---|
| 1+ | $21.33 |
| 50+ | $19.64 |
| 100+ | $18.27 |
| 250+ | $17.20 |
| 500+ | $16.28 |
Product Information
Product Overview
DFR0868 is a Beetle ESP32 - C3 (RISC-V core development board). Beetle ESP32-C3, mainly intended for IoT applications, is a controller based on ESP32-C3 RISC-V 32bit single-core processor. On a coin-size board of 25 x 20.5mm, the Beetle ESP32-C3 is up to 13 IO ports broken out, so you don't have to worry about running out of IO ports when making projects. Moreover, its mini size effortlessly integrates into a miniature devices and offering both powerful functions and connectivity. For instance smart wearables, the Beetle ESP32-C3 microcontroller's mini size make it an ideal choice for intelligent wearables like smartwatches and smart glasses. It can connect with smartphones, enabling health monitoring, and delivering message notifications, it accomplishes all this without sacrificing the device's form factor or increasing its weight. Typical applications include indoor positioning, smart farms, smart home and IoT.
- Small size of only 25 x 20.5mm
- More safety, onboard Lithium charging management function, safer charging and discharging
- Comes with expansion board, more convenient to make projects or use with a screen
- Dual-mode communication: support Wi-Fi and Bluetooth 5(LE) dual-mode communication
- RISC-V 32bit core
- 3.3V operating voltage
- 5VDC Type-C/ VIN input voltage
- 25mA operating current
- 400mA maximum charging current
- operating temperature range from -40 to 105°C
Contents
Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1 and 2.54-8P black single-row pin connector x1.
Technical Specifications
Espressif Systems
ESP32
-
Beetle Board ESP32-C3-MINI-1, Expansion Board, 2.54-8P Black Single-Row Pin Connector
No SVHC (27-Jun-2024)
32bit
RISC-V
ESP32-C3-MINI-1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate