New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kit Accessories - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  1361

                                                                                                  Conductive Sheet, Pressure Sensitive, 280mm x 280mm

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1361
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1361
                                                                                                  Newark Part No.89W0360
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  30 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1361
                                                                                                  Newark Part No.89W0360
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeConductive Sheet
                                                                                                  For Use WithMCU & Sensor Evaluation & Development Boards
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1361 is a pressure-sensitive Conductive Sheet (Velostat/Linqstat) features nice addition for your wearable/sensor hacking tool kit. Its pressure-sensitive squeezing will reduce the resistance, so it's handy for making flexible sensors. And it's a lot less expensive than off-the-shelf pressure or bend sensors too. Each order comes with an 11x11-inch (28 x 28cm) 4mil (0.1mm) thick piece.

                                                                                                  • -45 to 65°C Temperature limits (-50 to 150°F)
                                                                                                  • Heat sealable
                                                                                                  • <lt/>500Ωcm Volume resistivity
                                                                                                  • <lt/>31000Ω/sq.cm Surface resistivity

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Conductive Sheet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  MCU & Sensor Evaluation & Development Boards

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate