New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  LFEBS12UB

                                                                                                  Student Learning Kit, DG128 S12 MCU, Stand Alone, Both Debug and Target Circuitry on Single Board

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP LFEBS12UB
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLFEBS12UB
                                                                                                  Newark Part No.01M5575
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLFEBS12UB
                                                                                                  Newark Part No.01M5575
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NameS12D
                                                                                                  Core ArchitectureS12
                                                                                                  Core Sub-ArchitectureS12
                                                                                                  Silicon Core NumberMC9S12
                                                                                                  Kit ContentsHCS12 DG128 Learning Kit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The LFEBS12UB is a S12 DG128 microcontroller stand alone student learning kit(S12UB) is targeted at teaching the first course in microcontrollers at the university level. The kit contains all of the materials needed to learn MC9S12DG128 operation, embedded assembly and C programming. The S12UB board provides both debug and user circuitry sections. The debug, or development tool section, supports both D-Bug12 and CodeWarrior debuggers through a serial RS232 interface. The user circuitry, or Target, provides prewired input/output circuitry to learn the DG128 microcontroller peripheral operation without any hook up. Both CodeWarrior for HCS12(X) special edition, and S12UB distribution disk software are provided in the kit. The special edition CodeWarrior is the full integrated development environment with a cap on code size (32K bytes) and number of project files (32). The distribution disk provides twenty one prewritten prelab/labs, twelve Core, five hook up, and four advanced.

                                                                                                  • Both debug and target circuitry on a single board
                                                                                                  • Real time debugging using background debug mode(BDM)
                                                                                                  • Removable solder less breadboard provided to support hook up labs and circuit prototyping
                                                                                                  • Signal breakout headers arranged around breadboard
                                                                                                  • Hardwire solder prototype area beneath solder less breadboard
                                                                                                  • Ground banana jack access in all four corners
                                                                                                  • On board 5V fully protected power supply with status LED
                                                                                                  • MC33879 SmartMOS SPI power IC
                                                                                                  • Two CAN 2.0 A/B interfaces with connector
                                                                                                  • LIN interface with LIN IN and LIN OUT connectors

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S12D

                                                                                                  Core Sub-Architecture

                                                                                                  S12

                                                                                                  Kit Contents

                                                                                                  HCS12 DG128 Learning Kit

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  S12

                                                                                                  Silicon Core Number

                                                                                                  MC9S12

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.