New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  TWR-56F8400-KIT

                                                                                                  Development Kit 56800EX DSP MCU, Aux Signal & Expansion Connector, Tower Compatible

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-56F8400-KIT
                                                                                                  NXP TWR-56F8400-KIT
                                                                                                  NXP TWR-56F8400-KIT
                                                                                                  NXP TWR-56F8400-KIT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-56F8400-KIT
                                                                                                  Newark Part No.05W4792
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$443.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $443.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-56F8400-KIT
                                                                                                  Newark Part No.05W4792
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMC56F84xxx
                                                                                                  Core Architecture56800/E
                                                                                                  Core Sub-Architecture56800/E
                                                                                                  Silicon Core NumberMC56F84789
                                                                                                  Kit ContentsDev Board MC56F84789, TWR-ELEV & TWR-MC-LV3PH Modules, BLDC Motor, Power Supply, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-56F8400-KIT is a standalone Development Board ideally suited for motor and digital power control applications. It can be used in conjunction with the tower system peripheral boards, including the LV3PH motor control kit TWR-MC-LV3PH module. The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board.

                                                                                                  • Motor control board connector for the APMOTOR56F8000E motor control board
                                                                                                  • 4 Thermistors for single ended or differential analogue inputs to the MC56F84789 DSC
                                                                                                  • CAN transceiver, header and termination
                                                                                                  • 9 LEDs controlled by the MC56F84789 DSC
                                                                                                  • MC56F84789 is surrounded by easy access scope probes for each pin of the device
                                                                                                  • Pre-loaded with application demonstrating the ADC and an FIR filter application

                                                                                                  Applications

                                                                                                  Test & Measurement, Motor Drive & Control, Industrial

                                                                                                  Contents

                                                                                                  Board, MC56F8476 Digital signal controllers, Necessary cables, DVD with IDE software, training materials and collateral, TWR-ELEV - Tower system elevator modules, TWR-MC-LV3PH - Tower system motor control module, BLDC motor, Power supply and Quick start document.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MC56F84xxx

                                                                                                  Core Sub-Architecture

                                                                                                  56800/E

                                                                                                  Kit Contents

                                                                                                  Dev Board MC56F84789, TWR-ELEV & TWR-MC-LV3PH Modules, BLDC Motor, Power Supply, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  56800/E

                                                                                                  Silicon Core Number

                                                                                                  MC56F84789

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (6)

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate