Product Information
Product Overview
CP2102EK evaluation kit based on the CP2102 USB to UART bridge. The CP2102 is a highly integrated USB to UART bridge controller provides a simple solution for updating RS232 designs to USB using a minimum of components and PCB space. The CP2102 includes a USB 2.0 full speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals in a compact package. No other external USB components are required. The on chip programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The programmable ROM is programmed on board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process. Royalty free Virtual COM Port (VCP) device drivers allows a CP2102 based product to appear as a COM port to PC applications.
- Single chip USB to UART data transfer
- USB function controller
- Asynchronous serial data BUS (UART)
- Virtual COM port device drivers
- USBXpress direct driver support
Applications
Communications & Networking
Contents
Board, RS232 cable, USB cable, Driver CD.
Technical Specifications
Silicon Laboratories
-
-
Evaluation Board , RS-232 Cable, USB Cable and Driver CD
To Be Advised
-
-
CP2102
-
Legislation and Environmental
Product Compliance Certificate