New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  28-19336

                                                                                                  Micro USB Adapter, 5.25 V, 2 A

                                                                                                  PRO ELEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO ELEC 28-19336
                                                                                                  PRO ELEC 28-19336
                                                                                                  PRO ELEC 28-19336
                                                                                                  ManufacturerPRO ELEC
                                                                                                  Manufacturer Part No28-19336
                                                                                                  Newark Part No.72Y2537
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PRO ELEC
                                                                                                  ManufacturerPRO ELEC
                                                                                                  Manufacturer Part No28-19336
                                                                                                  Newark Part No.72Y2537
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeUSB AC Charger
                                                                                                  For Use WithThis compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  5.25V 2.4A Regulated Micro USB Power Adapter This compact USB AC charger is UL and CSA listed and incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                  • Extremely high efficiency (up to 90%)
                                                                                                  • Close output regulation ensures precise 5VDC output
                                                                                                  • No-load voltage regulation within 3% of rated output
                                                                                                  • Extremely compact and lightweight housing
                                                                                                  • Input voltage: 100~240VAC
                                                                                                  • Load regulation +
                                                                                                  • Output voltage
                                                                                                  • Output cord length: 4'
                                                                                                  • Output cord connector: Micro USB A type
                                                                                                  • UL and CSA compliant

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB AC Charger

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  This compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate