New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  410-349

                                                                                                  Adaptor/Logic Probe, 800Msps, Digital Discovery Portable Logic Analyzer/Digital Pattern Generator

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 410-349
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-349
                                                                                                  Newark Part No.47AM1273
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$75.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-349
                                                                                                  Newark Part No.47AM1273
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHigh Speed Adaptor and Logic Probe
                                                                                                  For Use WithDigilent Digital Discovery Systems
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  410-349 is a Digital Discovery high speed adapter and logic probes. High speed digital signals are prone to noise and cross talk on free wires such as an MTE cable or breadboard wire. The high speed adapter provides an interface between the high speed inputs on Digital Discovery and high speed probes, which are designed to reduce noise and ensure signal integrity on speeds up to 800MS/s. The High Speed Adapter provides access for up to 24 high speed logic probes to probe 24 digital signals. The adapter is not keyed, and both orientations can be used as the twisted wires are not color-coded. Each cable has a GND (black) wire twisted to a DIN_USR (colored) wire. The wires connect to the High Speed Adapter via a 2-pin female header, and two 1-pin female connectors to the device under test and ground. A 100 ohm resistor is embedded in the signal wire on the end closest to the device under test. All GND wires should be connected to ground of the device under test.

                                                                                                  • 2x16 MTE connector to connect to Digital Discovery
                                                                                                  • 24 2x1 male pin headers for attaching 24 High Speed Probes
                                                                                                  • Ensures signal integrity and reduces noise for sample rates of up to 800MS/s on Digital Discovery
                                                                                                  • Includes 16 high speed logic probes
                                                                                                  • Alternative to the 2x16 flywire assembly for Digital Discovery

                                                                                                  Contents

                                                                                                  High speed adapter for Digital Discovery, 16 high speed logic probes (If required, additional probes can be purchased separately), Anti-static bag.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  High Speed Adaptor and Logic Probe

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Digilent Digital Discovery Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate