New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  DFR0545

                                                                                                  SBC, LattePanda Alpha 800s, Intel Core, M3-8100Y, 8GB RAM, Wifi, HDMI

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0545
                                                                                                  DFROBOT DFR0545
                                                                                                  DFROBOT DFR0545
                                                                                                  DFROBOT DFR0545
                                                                                                  DFROBOT DFR0545
                                                                                                  DFROBOT DFR0545
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0545
                                                                                                  Newark Part No.87AH5897
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$671.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $671.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0545
                                                                                                  Newark Part No.87AH5897
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntel
                                                                                                  Silicon Family NameCore m3
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Numberm3-8100y
                                                                                                  Kit ContentsLattePanda Alpha 800s, Free Gift - Active Cooling Fan, Free Gift - 45w PD Power Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0545 is a LattePanda 2 Alpha high-performance, pocket-sized SBC(single board computer) with low power consumption that runs full Windows 10, Linux & android operation systems. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you're a DIY maker, IoT (internet of things) developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity. This LattePanda 2 Alpha 800s is based on Intel Core™ m3-8100Y, is a Dual-Core 1.1GHz CPU that bursts up to 3.4GHz, Intel® UHD graphics 615 integrated into the processor delivers enhanced media conversion, fast frame rates, and 4K Ultra HD (UHD) video. All of this computing power dissipates only 8W power, which is the perfect choice in terms of features and price as the main robotics controller, interactive project core, IoT edge device, or AI brain.

                                                                                                  • Intel® Core™ M3-8100Y, dual-core, 1.1-3.4GHz CPU processor
                                                                                                  • Intel® UHD graphics 615, 8GB memory
                                                                                                  • Dual-band 2.5GHz/5GHz Wi-Fi & Bluetooth 4.2 & Gigabit ethernet
                                                                                                  • USB3.0 x3, USB Type-C x1
                                                                                                  • 2 x M.2 PCIe (support B&M key and A&E key)
                                                                                                  • Support windows 10 & & Linux OS
                                                                                                  • Integrated Arduino coprocessor ATMEL 32U4
                                                                                                  • Powered by PD adapter / 12VDC / 7.4V battery
                                                                                                  • Dimension is 4.52inch x 3.07inch x 0.55inch

                                                                                                  Contents

                                                                                                  LattePanda Alpha 800s x1, Active cooling fan (Assembled) x1, 45w PD power adapter (with EU & US standard power cord) x1, Dual-band antenna x2, RTC battery (Assembled)x 1, User manual x 1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  m3-8100y

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Core m3

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  LattePanda Alpha 800s, Free Gift - Active Cooling Fan, Free Gift - 45w PD Power Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate