Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,209.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- AMD Ryzen™ embedded R2000 series 3.5" SBC
- AMI EFI 256Mbit BIOS2, DDR4 2666MHz technology, 32GB (16GB per SO-DIMM) maximum capacity
- 3 simultaneous displays LVDS/HDMI/DP, 3 GbE (2 support optional PoE, 802.3af), CAN Bus, DC-in 12-24V
- Expansion M.2 E-Key/B-Key/M-Key (supports NVMe), supports iManager and software APIs, WISE-DeviceOn
- AMD RyzenTM Embedded R2314 SoC with AMD Radeon™ Graphics CPU
- Dual channels / 2 sockets, integrated AMD radeon graphics controller
- LVDS dual channel 18/24bit LVDS, up to 1920 x 1200 at 60H LCD (TTL/LVDS/eDP)
- 3 simultaneous displays with each display interface combination multi-display
- Vin: 12 to 24V power supply voltage, 2x USB3.2 USB
- Operational temperature range from 0 to 60°C, dimension is 5.75" x 4.02"
Technical Specifications
Silicon Manufacturer
AMD
Core Architecture
-
Silicon Core Number
R2314
Product Range
-
Silicon Family Name
Ryzen
Core Sub-Architecture
-
Kit Contents
Embedded Single Board Computer R2314
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate