New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  MPC8308-NSG

                                                                                                  Reference Design, Networked Smart Gate, Home Security and Surveillance, VoIP & HD video Streaming

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  NXP MPC8308-NSG
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMPC8308-NSG
                                                                                                  Newark Part No.61T9429
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMPC8308-NSG
                                                                                                  Newark Part No.61T9429
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePowerQUICC II PRO
                                                                                                  Core ArchitecturePower Architecture
                                                                                                  Core Sub-ArchitecturePowerQUICC
                                                                                                  Silicon Core NumberMPC8308
                                                                                                  Kit ContentsReference Design for MPC8308 Networked Smart Gateway
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MPC8308-NSG is a networked smart gateway reference design based on the MPC8308 PowerQUICC II Pro processor. The MPC8308 processor is optimized for low cost and low power providing a highly integrated PowerQUICC II Pro processor that addresses requirements of networking applications. The MPC8308-NSG enables anytime, anywhere access and control over an M2M link from any smart hand held device via its graphical user interface (GUI). This reference design supports home area network (HAN), wireless local area network (WLAN) and wide area network (WAN) connectivity, with an integrated MPC13226 ZigBee radio for HAN connectivity to smart meters as well as smart plugs and appliances, an integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance, and support for broadband WAN connectivity via either cable, DSL or LTE/3G.

                                                                                                  • Support for home security and surveillance, VoIP and HD video streaming
                                                                                                  • Flexibility and scalability to run a variety of applications simultaneously
                                                                                                  • Anytime, anywhere access and control via an M2M link
                                                                                                  • Complete suite of OpenWrt software (no license fee)
                                                                                                  • Mass production ready and features a low cost clamshell enclosure with internal antennas
                                                                                                  • GUI that enables M2M web based access and management of customer premise devices and applications
                                                                                                  • Integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance
                                                                                                  • Graphical user interface that enables M2M web-based access

                                                                                                  Applications

                                                                                                  Security, System Monitoring, Wireless, Communications & Networking, Automation & Process Control, Building Automation, Industrial, Consumer Electronics, Test & Measurement, Metering

                                                                                                  Contents

                                                                                                  NSG unit, Power supply, Cables, OpenWRT software, Documentation.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  PowerQUICC II PRO

                                                                                                  Core Sub-Architecture

                                                                                                  PowerQUICC

                                                                                                  Kit Contents

                                                                                                  Reference Design for MPC8308 Networked Smart Gateway

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  Power Architecture

                                                                                                  Silicon Core Number

                                                                                                  MPC8308

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate