Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No300-031
Newark Part No.47AM1440
Accessory TypeSwitching Power Supply
For Use WithDigilent Zybo and Analog Discovery 2
Product Range-
SVHCTo Be Advised
Product Overview
300-031 is a 5V 2.5A switching power supply compatible with Digilent's Zybo and Analog Discovery 2.
- Rated input voltage: 100 to 240V AC and operating input voltage range: 90 to 264V AC
- AC input frequency: rated input frequency: 50-60Hz and operating input frequency range: 47 to 63Hz
- AC input current maximum is 400mA
- Output voltage is DC 5V±5%
- Output current is 0 to 2500mA
- AC inlet: 2 pins, plugin-type. US and EU
- DC cable length is 1500mm
- DC plug: 5.5 x 2.1 x 9.5mm straight barrel
- Normal plug, center is positive
Contents
5V, 2.5A power supply, US and EU plug adapters.
Technical Specifications
Accessory Type
Switching Power Supply
Product Range
-
For Use With
Digilent Zybo and Analog Discovery 2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate