New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  PL1S004000100

                                                                                                  Stackable Stepper Motor Snap on Board, Small Form Factor, 4 Driver Outputs, Santa Cruz Connector

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL1S004000100
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1S004000100
                                                                                                  Newark Part No.68R2569
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1S004000100
                                                                                                  Newark Part No.68R2569
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-000
                                                                                                  Kit ContentsBoard, Docs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL1S004000100 is a stackable stepper motor snap on board. It is designed to provide the stepper motor interface (isolated/non isolated) to the development boards having santacruz short expansion headers. This board snaps on to the santacruz connectors on the base development board and gives isolated/non isolated interface to drive the stepper motors of different ratings. The stackable stepper motor snap on board is designed to snap on Altera standard santacruz header. If we have a DE1 or a DE2 board we can use E-Gasket, a santacruz to DE1/2 header converter.

                                                                                                  • Snaps on santacruz connector
                                                                                                  • Provides provision for connecting stepper motors of differƒƒent ratings
                                                                                                  • Supports cascading of up to 8 snap on board, which ƒƒcontrol a 8 stepper motors of different ratings
                                                                                                  • Spring terminals for motor connections
                                                                                                  • Small form factor
                                                                                                  • Four driver outputs for four windings ƒƒof the stepper motor
                                                                                                  • Provides platform for the development of stepper motor ƒƒcontroller with any type of user interface
                                                                                                  • Capable of driving stepper motor using +5V supply obƒƒtainted from santacruz headers
                                                                                                  • Provision for using external supply to drive stepper motor ƒƒof different voltage rating

                                                                                                  Applications

                                                                                                  Motor Drive & Control

                                                                                                  Contents

                                                                                                  Stackable stepper motor controller snap on board, CD ROM containing Reference designs for UP3, DE1 and DE2 boards, Tutorials, Board reference manual and Board demonstration.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, Docs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -000

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate