New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Cabinet Rack Doors
                                                                                                  Print Page

                                                                                                  RCSC19021WDBK1

                                                                                                  Enclosure Accessory, Hinged Locking Door, RCSC Series Knockdown Stacking Rack Cabinets, Steel

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND RCSC19021WDBK1
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRCSC19021WDBK1
                                                                                                  Newark Part No.90T0535
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$568.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $568.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoRCSC19021WDBK1
                                                                                                  Newark Part No.90T0535
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHinged Locking Door
                                                                                                  For Use WithRCSC Series Knockdown Stacking Rack Cabinets
                                                                                                  Enclosure MaterialSteel
                                                                                                  Body ColorBlack
                                                                                                  External Height591mm
                                                                                                  External Width602mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The RCSC series Knockdown Stacking Rack Cabinet ideal for AV or IT/Server applications. It features a stacking design that allows for up to three cabinets to be stacked atop each other. This rack cabinet is fully loaded and includes two pairs of infinitely adjustable sliding EIA square-hole rails, punch-outs for cable entry and/or fan cooling and comes in a variety of sizes and depths. The unique stacking feature enables cabinet space to grow as user needs do. It stacks up-to three 12U, two 24U or one of each cabinet atop each other using the required RCSCBAY baying kit. The 12U cabinet is a great starter cabinet for any small to medium sized business.

                                                                                                  • Constructed in 16-gauge steel
                                                                                                  • Grounding studs provided on body
                                                                                                  • Includes a laser knockout rear gland plate for floor-level cable entry
                                                                                                  • Finished in rugged black powder paint
                                                                                                  • High airflow perforated doors for both front and rear of the cabinet
                                                                                                  • For 36" depth cabinet side panels include cable entry knockouts
                                                                                                  • Perforated doors meet server manufacturer Free-Air-Ratio (FAR) requirements at 63%

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Hinged Locking Door

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height

                                                                                                  591mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  RCSC Series Knockdown Stacking Rack Cabinets

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Width

                                                                                                  602mm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate