| Quantity | Price |
|---|---|
| 1+ | $1,031.590 |
| 5+ | $996.360 |
| 10+ | $947.790 |
| 25+ | $899.110 |
| 50+ | $773.300 |
Product Information
Product Overview
The P-E5-M3RF15 is an E5 unmanaged Industrial Ethernet Switch gives more reasons to keep control panel door closed and limit exposure to voltage. Under NFPA 70E, opening control panel doors is a time consuming process. Combining safety, productivity. Interior status LED's (port P2 - P5) duplicated on front for through-door diagnostics. Program multiple devices safely from outside the panel. Unmanaged Ethernet switches provide simple communication between Ethernet devices. With diagnostics limited to the LED's, to see the LED's to diagnose communication problems. Dual inside-out LED design allows to see the status of each port from the inside and outside the panel.
- Convenient external RESET and power LED indication
- Robust design with an MTBF 938.57 hours
- -10 to 60°C Operating temperature range
Applications
Safety, Automation & Process Control
Technical Specifications
5 Port
Aluminum
Ethernet
No SVHC (04-Feb-2026)
120V Duplex GFCI Receptacle, 15A Circuit Breaker, RJ45 Jack
NEMA 4
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate