Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.920 |
| 5+ | $383.020 |
Price for:Each
Minimum: 1
Multiple: 1
$419.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT300TA1BK is a standard 19-inch Rack-mount Fan Tray without switch. The FT series fan trays can be positioned at the bottom of a rack to force air through the cabinet, at the top to exhaust air out or below specific pieces of equipment for spot cooling.
- Compact and economical rack cooling solution
- Circuit breaker protected
- Low profile 1.75" (1U) of panel space
- Integral finger guards above and below fans
- 17" Case width
- Finished in smooth black powder paint
Applications
Power Management, HVAC
Contents
Fan tray, 6' 14/3 STJW cord with molded 3 prong plug (NEMA 5-15P).
Technical Specifications
No. of Fans
3
Power Rating
80W
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Flow Rate
300CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate