Print Page
VAMONITOR
Enclosure Accessory, Light Gray, Aluminum, Monitor & Keyboard Arm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoVAMONITOR
Newark Part No.29T5555
Product RangeSYSPEND Series
Technical Datasheet
299 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,587.110 |
10+ | $3,421.220 |
25+ | $3,296.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3,587.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoVAMONITOR
Newark Part No.29T5555
Product RangeSYSPEND Series
Technical Datasheet
Accessory TypeMonitor & Keyboard Arm
For Use WithNvent Hoffman Flat Screen Monitors and Keyboards
Product RangeSYSPEND Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
VAMONITOR is a syspend monitor and keyboard arm. Applications include vertical motion pendant arm for mounting a flat screen monitor, keyboard and mouse in industrial environments. Opens up plant floor space by locating the display where it is convenient for the operator. Display and keyboard can be raised and lowered with one hand. Keyboard folds up when not in use.
- Supports 6-15lb. loads with an internal gas spring counterbalance
- Provides 12inch of vertical height adjustment
- Toggle lever locks arm in place when repositioned vertically
- 3 x 3-in. and 4 x-4 in. VESA mounting pattern fits most flat screen monitors
- Arm swivels 340 degrees at monitor end and 180 degrees at mounting end
- Display tilts forward 15 degrees and back 45 degrees to reduce glare
- Folds up within 5inch of the wall, display and keyboard stay level as they travel vertically
- Side cable manager protects cables and cords from pulling or chafing
- Easily installs on wall or vertical surface
- Aluminum construction, RAL 7035 light-gray finish, Gas spring counterbalance
Technical Specifications
Accessory Type
Monitor & Keyboard Arm
Product Range
SYSPEND Series
For Use With
Nvent Hoffman Flat Screen Monitors and Keyboards
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate