New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  Print Page

                                                                                                  BW26ABKASGM

                                                                                                  Plastic Enclosure, Smartwatch With Wristband, Polycarbonate, 13.97 mm, 38.4 mm, 44.2 mm

                                                                                                  SERPAC
                                                                                                  SERPAC BW26ABKASGM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSERPAC
                                                                                                  Manufacturer Part NoBW26ABKASGM
                                                                                                  Newark Part No.23AH8634
                                                                                                  Product RangeBW26 Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$14.780
                                                                                                  5000+$13.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SERPAC
                                                                                                  ManufacturerSERPAC
                                                                                                  Manufacturer Part NoBW26ABKASGM
                                                                                                  Newark Part No.23AH8634
                                                                                                  Product RangeBW26 Series
                                                                                                  Enclosure TypeSmartwatch With Wristband
                                                                                                  Enclosure MaterialPolycarbonate
                                                                                                  External Height - Metric13.97mm
                                                                                                  External Width - Metric38.4mm
                                                                                                  External Depth - Metric44.2mm
                                                                                                  IP RatingIP65, IP66, IP67
                                                                                                  Body ColorBlack
                                                                                                  NEMA RatingNEMA 4X, 12, 13
                                                                                                  External Height - Imperial0.55"
                                                                                                  External Width - Imperial1.51"
                                                                                                  External Depth - Imperial1.74"
                                                                                                  Product RangeBW26 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Enclosure Type

                                                                                                  Smartwatch With Wristband

                                                                                                  External Height - Metric

                                                                                                  13.97mm

                                                                                                  External Depth - Metric

                                                                                                  44.2mm

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Height - Imperial

                                                                                                  0.55"

                                                                                                  External Depth - Imperial

                                                                                                  1.74"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Enclosure Material

                                                                                                  Polycarbonate

                                                                                                  External Width - Metric

                                                                                                  38.4mm

                                                                                                  IP Rating

                                                                                                  IP65, IP66, IP67

                                                                                                  NEMA Rating

                                                                                                  NEMA 4X, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  1.51"

                                                                                                  Product Range

                                                                                                  BW26 Series

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.