Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Newark Part No.27W0091
Product RangeDTM Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.280 |
| 10+ | $18.100 |
| 25+ | $17.370 |
| 50+ | $17.000 |
| 100+ | $16.640 |
| 250+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$19.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Newark Part No.27W0091
Product RangeDTM Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric36mm
External Width - Metric118.8mm
External Depth - Metric133.1mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial4.7"
External Depth - Imperial5.24"
Product RangeDTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEC-325X4B from Deutsch is a PCB enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side as well as optional venting.
- Thermoplastic enclosure material
- Through hole mounting flange on each side of enclosure
- Headers accommodate 1 or more DT or DTM Series interfaces
- Standard dimension of 118.8mm x 36mm x 133.03mm(W x H x D)
- Headers feature 90° pins
- Radial flange seal provides environmental sealing
- Optional venting
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
36mm
External Depth - Metric
133.1mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
DTM Series
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
118.8mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
1.4"
External Depth - Imperial
5.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for EEC-325X4B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate