MNX Series Plastic Enclosures:
76 Products FoundFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Color
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $204.990 5+ $188.250 10+ $186.580 25+ $182.400 50+ $171.520 More Pricing... | Total:$204.99 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ $53.960 5+ $51.530 10+ $48.170 25+ $44.440 50+ $39.220 More Pricing... | Total:$53.96 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ $45.710 5+ $43.650 10+ $40.800 25+ $37.650 50+ $33.210 More Pricing... | Total:$45.71 Min: 1 / Mult: 1 | Industrial | Polycarbonate | 100mm | 130mm | 130mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ $49.400 5+ $47.490 10+ $45.370 25+ $43.270 50+ $41.140 More Pricing... | Total:$49.40 Min: 1 / Mult: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ $281.040 5+ $267.500 10+ $266.140 25+ $262.760 50+ $253.950 More Pricing... | Total:$281.04 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ $50.060 5+ $47.810 10+ $44.690 25+ $41.230 50+ $36.380 More Pricing... | Total:$50.06 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ $38.980 5+ $36.620 10+ $33.990 25+ $31.360 50+ $28.750 More Pricing... | Total:$38.98 Min: 1 / Mult: 1 | Industrial | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 2.36" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ $53.830 5+ $51.750 10+ $49.450 25+ $47.140 50+ $44.850 More Pricing... | Total:$53.83 Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ $72.840 5+ $65.860 10+ $63.910 25+ $60.840 50+ $57.220 More Pricing... | Total:$72.84 Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ $88.250 5+ $79.790 10+ $77.430 25+ $73.710 50+ $69.310 More Pricing... | Total:$88.25 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 255mm | IP66, IP67 | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ $43.910 5+ $42.210 10+ $40.330 25+ $38.450 50+ $36.570 More Pricing... | Total:$43.91 Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ $70.700 5+ $67.520 10+ $63.110 25+ $58.220 50+ $51.380 More Pricing... | Total:$70.70 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ $52.920 5+ $50.530 10+ $47.240 25+ $43.580 50+ $38.450 More Pricing... | Total:$52.92 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ $46.920 5+ $44.800 10+ $41.880 25+ $38.650 50+ $34.100 More Pricing... | Total:$46.92 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ $147.640 10+ $135.750 25+ $134.060 50+ $131.040 100+ $123.240 More Pricing... | Total:$147.64 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 150mm | 180mm | 255mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ $163.620 10+ $150.460 25+ $148.580 50+ $145.230 100+ $136.590 More Pricing... | Total:$163.62 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 175mm | 180mm | 255mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 6.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ $151.180 10+ $139.020 25+ $137.280 50+ $134.190 100+ $126.200 More Pricing... | Total:$151.18 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 150mm | 180mm | 255mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ $44.540 10+ $40.230 25+ $39.190 50+ $37.210 100+ $34.990 More Pricing... | Total:$44.54 Min: 1 / Mult: 1 | Multipurpose | ABS | 130mm | 130mm | 100mm | IK07, IP66, IP67 | IK07, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.12" | 5.12" | 3.94" | MNX Series | |||||
Each | 1+ $88.030 10+ $79.510 25+ $77.440 50+ $73.540 100+ $69.160 More Pricing... | Total:$88.03 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 100mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 3.94" | MNX Series | |||||
Each | 1+ $88.090 10+ $79.550 25+ $77.500 50+ $73.590 100+ $69.200 More Pricing... | Total:$88.09 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 150mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 5.91" | MNX Series | |||||
Each | 1+ $85.040 10+ $76.820 25+ $74.830 50+ $71.050 100+ $66.820 More Pricing... | Total:$85.04 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 85mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 3.35" | MNX Series | |||||
Each | 1+ $51.310 10+ $46.350 25+ $45.140 50+ $42.860 100+ $40.310 More Pricing... | Total:$51.31 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 130mm | 80mm | 125mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 5.12" | 3.15" | 4.92" | MNX Series | |||||
Each | 1+ $72.730 10+ $65.700 25+ $63.990 50+ $60.760 100+ $57.150 More Pricing... | Total:$72.73 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 125mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 4.92" | MNX Series | |||||
Each | 1+ $54.490 10+ $49.210 25+ $47.930 50+ $45.510 100+ $42.800 More Pricing... | Total:$54.49 Min: 1 / Mult: 1 | Multipurpose | ABS | 180mm | 130mm | 125mm | IK07, IP66, IP67 | IK07, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 4.92" | MNX Series | |||||
Each | 1+ $153.150 10+ $140.820 25+ $139.060 50+ $135.930 100+ $127.840 More Pricing... | Total:$153.15 Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 175mm | IK08, IP66, IP67 | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 6.89" | MNX Series | |||||