Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
Newark Part No.30AK4029
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerSEGGER
Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
Newark Part No.30AK4029
Technical Datasheet
Software ApplicationStacks - USB Device
Core ArchitectureARM, MIPS
Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Licence ModelSingle Product
Features-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
9.50.04 EMUSB DEV PRO(SSL) is an emUSB-device pro (source code license). The emUSB-device is a high performance USB device software specifically designed for embedded systems. The software is written in ANSI C and can run on any platform. A variety of target drivers are already available. Support for new platforms can usually be added at no extra charge.
- Cross platform works with Linux, Mac, Windows, and other hosts
- Easy to use API and documentation
- Compliant with USB v1.1, USB v2.0 and USB v3.0
- Supports all speeds including Full (12Mb/s), High (480Mb/s) and SuperSpeed (5Gb/s)
- Small memory footprint
- Direct support from the USB product developers
Technical Specifications
Software Application
Stacks - USB Device
Core Sub-Architecture
ARM7, ARM9, Cortex-M, PIC32
Licence Model
Single Product
Product Range
-
Core Architecture
ARM, MIPS
Supported Families
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Features
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate