New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. Networking Protocols
                                                                                                  Print Page

                                                                                                  DEVCOM2000

                                                                                                  HART® COMMUNICATOR SOFTWARE ROHS COMPLIANT: NA

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER DEVCOM2000
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoDEVCOM2000
                                                                                                  Newark Part No.82AK6453
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,091.300
                                                                                                  5+$3,886.740
                                                                                                  10+$3,682.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,091.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoDEVCOM2000
                                                                                                  Newark Part No.82AK6453
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DEVCOM2000 is a model DEVCOM2000 HART® communication protocol software turns your PC into a full-featured HART® communicator. Now it is possible to configure transmitters and control valves at the desktop or in the field. DevCom2000 uses device descriptions (DDs) to retrieve data that is stored in the memory of smart field devices. This software is a simple, reliable and secure method to add new measurement values to control systems without the need of additional wires. This software eliminates the need to purchase and maintain a separate handheld HART® communicator. For use with pressure transmitters and control-valves in water and wastewater, chemical and petrochemical, oil and gas, pulp and paper and food and beverage.

                                                                                                  • Complete DD library
                                                                                                  • Includes USB HART modem
                                                                                                  • USB 1.1 and 2.0 compatible
                                                                                                  • Self powered modem
                                                                                                  • OS: Windows NT®, Windows® 2000, Windows XP®, Windows® Vista (32/64), Windows® 7(32/64)
                                                                                                  • High strength ABS plastic material
                                                                                                  • HART® cable length of 4' (1.2m) and Minigrabber HART® cable connectors
                                                                                                  • USB port provides power to unit, 20mA current draw, 600mVpp output, <lt/> 10µA leakage
                                                                                                  • 18˝ (0.5m) USB cable length, USB Type A USB cable connector, USB: USB 1.1, USB 2.0
                                                                                                  • Isolation voltage is 1500VDC

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate