40Pins undefined:
4 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
CPU Speed
RAM Memory Size
Frequency Response RF Min
No. of Bits
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Min
Embedded Interface Type
Operating Temperature Max
RF Transceiver Applications
ADC Channels
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $7.770 10+ $7.730 25+ $7.070 50+ $6.940 122+ $6.830 | Total:$7.77 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2.4835GHz | 625Kbps | 2.4V | - | - | 3.6V | - | 19mA | - | QFN | - | - | 2.4GHz | - | QFN | 40Pins | 2.4835GHz | 23mA | - | - | 0dBm | - | -95dBm | -40°C | - | 85°C | - | - | - | - | ||||
Each | 1+ $6.880 10+ $5.900 25+ $5.550 50+ $5.270 100+ $4.990 More Pricing... | Total:$6.88 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32 bit | 32bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32MHz | 32KB | 2.4GHz | 32bit | HVQFN | 40Pins | 2.485GHz | 17mA | 20I/O's | HVQFN | 2.5dBm | I2C, SPI, UART | -95dBm | -40°C | I2C, SPI, UART | 125°C | - | 4Channels | 10Bit | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.400 | Total:$6.40 Min: 1 / Mult: 1 | Transceiver | 2.412GHz | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 2.484GHz | 72.2Mbps | 2.7V | - | - | 3.6V | - | 61A | - | QFN | - | - | 2.412GHz | - | QFN | 40Pins | 2.484GHz | 265mA | - | - | 17dBm | - | -95dBm | -40°C | - | 85°C | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | - | - | - | |||||
68AK9865 RoHS | Each | 1+ $11.930 | Total:$11.93 Min: 1 / Mult: 1 | Transceiver | 863MHz | FSK, OFDM | 928MHz | 2.4Mbps | - | - | - | - | - | 21.5mA | - | HVQFN | - | - | 863MHz | - | HVQFN | 40Pins | 928MHz | 68mA | - | - | 15dBm | - | -119dBm | - | - | - | Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering | - | - | - | ||||