New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Results

                                                                                                  32MHz undefined:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  RF Primary Function
                                                                                                  Frequency Min
                                                                                                  RF / IF Modulation
                                                                                                  Frequency Max
                                                                                                  Data Rate
                                                                                                  Supply Voltage Min
                                                                                                  Data Bus Width
                                                                                                  Supply Voltage Max
                                                                                                  Operating Frequency Max
                                                                                                  Receiving Current
                                                                                                  Program Memory Size
                                                                                                  IC Case / Package
                                                                                                  RAM Memory Size
                                                                                                  CPU Speed
                                                                                                  No. of Bits
                                                                                                  Frequency Response RF Min
                                                                                                  RF IC Case Style
                                                                                                  No. of Pins
                                                                                                  Frequency Response RF Max
                                                                                                  Transmitting Current
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Operating Temperature Min
                                                                                                  Output Power (dBm)
                                                                                                  Interfaces
                                                                                                  Sensitivity dBm
                                                                                                  Operating Temperature Max
                                                                                                  Embedded Interface Type
                                                                                                  ADC Channels
                                                                                                  RF Transceiver Applications
                                                                                                  MCU Applications
                                                                                                  ADC Resolution
                                                                                                  MCU Series
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  NXH3670UK/A1Z
                                                                                                  NXP NXH3670UK/A1Z
                                                                                                  99AC9421

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. BLE TRANSCEIVER
                                                                                                  2. 2.4GHZ
                                                                                                  3. -20 TO 85DEG C
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Full Reel available
                                                                                                  1+
                                                                                                  $13.530
                                                                                                  10+
                                                                                                  $10.040
                                                                                                  25+
                                                                                                  $8.980
                                                                                                  50+
                                                                                                  $8.610
                                                                                                  100+
                                                                                                  $8.220
                                                                                                  More Pricing...
                                                                                                  Total:$13.53
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Total:$100.40
                                                                                                  Min: 10 / Mult: 1
                                                                                                  Transceiver
                                                                                                  2.402GHz
                                                                                                  GFSK
                                                                                                  2.48GHz
                                                                                                  2Mbps
                                                                                                  1.14V
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  1.26V
                                                                                                  32MHz
                                                                                                  -
                                                                                                  128KB
                                                                                                  WLCSP
                                                                                                  96KB
                                                                                                  32MHz
                                                                                                  -
                                                                                                  2.402GHz
                                                                                                  WLCSP
                                                                                                  34Pins
                                                                                                  2.48GHz
                                                                                                  -
                                                                                                  12I/O's
                                                                                                  WLCSP
                                                                                                  -20°C
                                                                                                  4dBm
                                                                                                  I2S, SPI, UART
                                                                                                  -94dBm
                                                                                                  85°C
                                                                                                  I2S, SPI, UART
                                                                                                  -
                                                                                                  2.4GHz Bluetooth Low Energy Systems
                                                                                                  Bluetooth Low Energy Transceiver
                                                                                                  -
                                                                                                  NXH3670
                                                                                                  Surface Mount
                                                                                                  JN5168/001,515
                                                                                                  NXP JN5168/001,515
                                                                                                  99W2634

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. WIRELESS MCU
                                                                                                  2. 1MBPS
                                                                                                  3. -40 TO 125DEG C
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.080
                                                                                                  Total:$5.08
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Transceiver
                                                                                                  2.4GHz
                                                                                                  O-QPSK
                                                                                                  2.485GHz
                                                                                                  1Mbps
                                                                                                  2V
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  3.6V
                                                                                                  32MHz
                                                                                                  15.3mA
                                                                                                  256KB
                                                                                                  HVQFN
                                                                                                  32KB
                                                                                                  32MHz
                                                                                                  32bit
                                                                                                  2.4GHz
                                                                                                  HVQFN
                                                                                                  40Pins
                                                                                                  2.485GHz
                                                                                                  17mA
                                                                                                  20I/O's
                                                                                                  HVQFN
                                                                                                  -40°C
                                                                                                  2.5dBm
                                                                                                  I2C, SPI, UART
                                                                                                  -95dBm
                                                                                                  125°C
                                                                                                  I2C, SPI, UART
                                                                                                  4Channels
                                                                                                  -
                                                                                                  -
                                                                                                  10Bit
                                                                                                  -
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.