ASK, FSK undefined:
4 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
RF Receiver Applications
Transmitting Current
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transmitter Applications
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $0.773 10+ $0.759 25+ $0.745 50+ $0.730 100+ $0.716 | Transmitter | 300MHz | ASK, FSK | 450MHz | 50Kbps | 1.8V | 3.6V | - | MSOP | 300MHz | 10Pins | MSOP | 450MHz | - | 12.5mA | -40°C | 10dBm | - | 125°C | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.950 10+ $6.020 25+ $5.690 50+ $5.470 100+ $5.240 More Pricing... | Receiver | 300MHz | ASK, FSK | 928MHz | - | 4.5V | 5.5V | - | TSSOP | 300MHz | 28Pins | TSSOP | 928MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | - | -40°C | - | -107dBm | 105°C | - | AEC-Q100 | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.410 10+ $5.560 25+ $5.260 50+ $5.050 100+ $4.840 More Pricing... | Receiver | 902MHz | ASK, FSK | 928MHz | - | 3V | 3.6V | 15mA | TSSOP | 902MHz | 28Pins | TSSOP | 928MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | -40°C | - | -117dBm | 105°C | - | AEC-Q100 | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.773 | Transmitter | 300MHz | ASK, FSK | 450MHz | 50Kbps | 1.8V | 3.6V | - | MSOP | 300MHz | 10Pins | MSOP | 450MHz | - | - | -40°C | 10dBm | - | 125°C | Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems | - | |||||