-95dBm undefined:
7 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
No. of Bits
Frequency Response RF Min
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
ADC Channels
RF Transceiver Applications
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $8.210 10+ $7.870 25+ $7.540 50+ $7.190 122+ $6.830 | Total:$8.21 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2.4835GHz | 625Kbps | 2.4V | - | - | 3.6V | - | 19mA | - | QFN | - | - | - | 2.4GHz | QFN | 40Pins | 2.4835GHz | 23mA | - | - | -40°C | 0dBm | - | -95dBm | 85°C | - | - | - | - | - | ||||
Each | 1+ $5.080 | Total:$5.08 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32 bit | 32bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32KB | 32MHz | 32bit | 2.4GHz | HVQFN | 40Pins | 2.485GHz | 17mA | 20I/O's | HVQFN | -40°C | 2.5dBm | I2C, SPI, UART | -95dBm | 125°C | I2C, SPI, UART | 4Channels | - | 10Bit | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.430 | Total:$6.43 Min: 1 / Mult: 1 | Transceiver | 2.412GHz | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 2.484GHz | 72.2Mbps | 2.7V | - | - | 3.6V | - | 61A | - | QFN | - | - | - | 2.412GHz | QFN | 40Pins | 2.484GHz | 265mA | - | - | -40°C | 17dBm | - | -95dBm | 85°C | - | - | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | - | - | |||||
79AK5026 RoHS | 1+ $14.290 | Total:$14.29 Min: 1 / Mult: 1 Total:$142.90 Min: 10 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.62V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 48Pins | 2.4835GHz | 3.5mA | - | - | -40°C | 2dBm | - | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
Each | 1+ $9.430 10+ $8.870 25+ $8.400 50+ $8.020 100+ $7.910 More Pricing... | Total:$9.43 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 16Mbps | 1.3V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 48Pins | 2.4835GHz | 3.5mA | - | - | -40°C | 2dBm | - | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
1+ $7.910 | Total:$7.91 Min: 1 / Mult: 1 Total:$791.00 Min: 100 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 1Mbps | 2.4V | - | - | 3.6V | - | 9.25mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 32Pins | 2.4835GHz | 8.8mA | - | - | -40°C | 4dBm | - | -95dBm | 85°C | - | - | Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.310 10+ $11.550 25+ $10.940 50+ $10.530 100+ $10.110 More Pricing... | Total:$13.31 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 16Mbps | 1.3V | - | - | 3.6V | - | 5mA | - | WLCSP | - | - | - | 2.4GHz | WLCSP | 47Pins | 2.4835GHz | 3.5mA | - | - | -40°C | 2dBm | - | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||