Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoQN9021/DY
Newark Part No.31AC6895
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.040 |
| 6000+ | $3.770 |
| 12000+ | $3.500 |
| 18000+ | $3.370 |
| 30000+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9021/DY
Newark Part No.31AC6895
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
Supply Voltage Min2.4V
RF / IF ModulationGFSK
Frequency Min2.4GHz
Supply Voltage Max3.6V
Frequency Max2.4835GHz
IC Case / PackageHVQFN
Receiving Current9.25mA
No. of Pins32Pins
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Transmitting Current8.8mA
Operating Temperature Max85°C
Output Power (dBm)4dBm
Product Range-
Sensitivity dBm-95dBm
RF Transceiver ApplicationsSports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
2.4V
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Receiving Current
9.25mA
RF IC Case Style
HVQFN
Frequency Response RF Max
2.4835GHz
Transmitting Current
8.8mA
Output Power (dBm)
4dBm
Sensitivity dBm
-95dBm
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
IC Case / Package
HVQFN
No. of Pins
32Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for QN9021/DY
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability