New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Plastic Fasteners
                                                                                                  5. Plastic Rivets
                                                                                                  Print Page

                                                                                                  3484

                                                                                                  RIVETS, PLASTIC, 6.6MM X 17.2MM, X20

                                                                                                  LASER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASER 3484
                                                                                                  ManufacturerLASER
                                                                                                  Manufacturer Part No3484
                                                                                                  Newark Part No.71Y9742
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LASER
                                                                                                  ManufacturerLASER
                                                                                                  Manufacturer Part No3484
                                                                                                  Newark Part No.71Y9742
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter6.6mm
                                                                                                  Grip Range Min2.5mm
                                                                                                  Grip Range Max5mm
                                                                                                  Overall Length17.2mm
                                                                                                  Overall Length17.2mm
                                                                                                  External Depth-
                                                                                                  Mounting Hole Dia6.7mm
                                                                                                  Fastener MaterialPlastic
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  External Diameter

                                                                                                  6.6mm

                                                                                                  Grip Range Max

                                                                                                  5mm

                                                                                                  Overall Length

                                                                                                  17.2mm

                                                                                                  Mounting Hole Dia

                                                                                                  6.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Grip Range Min

                                                                                                  2.5mm

                                                                                                  Overall Length

                                                                                                  17.2mm

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Fastener Material

                                                                                                  Plastic

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate