Quickly explore compatible development platforms with Devkit HQ, your fast and simple way to find the right tools for compute‑module‑based designs.
Boards & Compute Modules:
84 Products FoundView
Buyer
Engineer
Manufacturer
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Silicon Core Number
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM0625 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM0629 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM0627 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N97 | - | 2GHz | - | 8GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM0628 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N200 | - | 1GHz | - | 16GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM0624 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i7 | - | - | 1365URE | - | 1.7GHz | - | 32GB | - | - | SOM-6884 CPU Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | No | |||||
20AM0622 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i7 | - | - | 13800HRE | - | 2.5GHz | - | 64GB | - | - | SOM-6884 CPU Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | No | |||||
20AM0626 | Each | Pricing is unavailable. Please contact customer services. | Intel Atom | - | - | x7425E | - | 1.5GHz | - | 8GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM0623 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i7 | - | - | 1365URE | - | 1.7GHz | - | 64GB | - | - | SOM-6884 CPU Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | No | |||||
AVNET ENGINEERING SERVICES | Each | 1+ $2,001.970 | Total:$2,001.97 Min: 1 / Mult: 1 | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | - | XCZU7EV-1FBVB900I | Zynq UltraScale+ MPSoC | 1.5GHz | - | 1GB | - | - | UltraZed-EG System-On-Module XCZU7EV-1FBVB900I | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | -40°C to 85°C | - | ||||