7 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7124 | Each | Pricing is unavailable. Please contact customer services. | Intel Atom | - | - | x7425E | - | 1.5GHz | - | 8GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
03AM7126 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
03AM7122 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N200 | - | 1GHz | - | 4GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
03AM7123 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N97 | - | 2GHz | - | 4GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
03AM7125 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 8GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
03AM7121 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | |||||
78AK5975 RoHS | Each | 1+ $1,181.920 | NXP ARM Cortex A53 Quad Core | NXP | 64bit | - | i.MX8M | 1.6GHz | ARM | - | Cortex-A53 | i.MX8M, U-Boot Bootloader, Ubuntu Linux Brd, Interface Cable, Power Supply, JTAG Prog | - | Ubuntu Linux | -40°C to +85°C | |||||