82 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Processor Core Type
Silicon Manufacturer
No. of Bits
Core Number
Silicon Family Name
Processor Speed
Core Architecture
RAM Memory Size
Core Sub-Architecture
Silicon Core Number
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2,350.000 | ARM Cortex A9 | - | - | - | - | 667MHz | - | 512MB | - | - | CompactRIO System on Module sbRIO-9651 (XC7Z020) | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | ||||||
20AM0612 | Each | 1+ $2,462.940 | Intel Core Ultra 7 | - | - | 165H | - | 1.4GHz | - | 96GB | - | - | SOM-5885 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
29AM5872 RoHS | Each | 1+ $36.060 | ARM Thumb | - | - | ARM926EJ-S | SAM9X60 | 600MHz | - | 1GB | - | - | System-On-Module, SAM9X | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | |||||
03AM7123 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N97 | - | 2GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
03AM7121 | Each | Pricing is unavailable. Please contact customer services. | Intel N Series | - | - | N50 | - | 1GHz | - | 4GB | - | - | SOM-2533 COM module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | 0°C to +60°C | - | |||||
51AM2367 RoHS | Each | 1+ $333.910 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | 1.6GHz | - | 1GB | - | - | Computer-On-Module MIMX8MM3CVTKZAx | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2373 RoHS | Each | 1+ $163.500 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6232xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6232xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
51AM2374 RoHS | Each | 1+ $199.000 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2375 RoHS | Each | 1+ $228.530 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | - | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | - | 1GB | - | - | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2372 RoHS | Each | 1+ $132.490 | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | - | AM6231xKGGHHALW | Verdin AM62 | 1GHz | - | 512MB | - | - | Computer-On-Module AM6231xKGGHHALW | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | |||||
12AN5134 RoHS | Each | 1+ $249.660 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
76AJ3589 | Each | Pricing is unavailable. Please contact customer services. | ARM Cortex A53 Quad Core | - | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | 6GHz | - | 4GB | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | |||||
20AM0631 | Each | 1+ $964.140 | Intel Atom | - | - | x7433RE | - | 1.5GHz | - | 8GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
20AM0630 | Each | 1+ $806.370 | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
20AM0632 | Each | 1+ $1,419.910 | Intel Atom | - | - | x7835RE | - | 1.3GHz | - | 16GB | - | - | SOM-7533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | -40°C to +85°C | No | |||||
01AM9762 | Each | 1+ $558.090 | Intel Atom Dual Core | - | - | x7211E | Atom | 3.2GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
01AM9763 | Each | 1+ $898.670 | Intel Atom Octa Core | - | - | i3-N305 | Core i3 | 3.8GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
01AM9764 | Each | 1+ $548.080 | Intel Atom Quad Core | - | - | N97 | - | 3.6GHz | - | 2.5GB | - | - | SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink | GPIO, I2C, SPI, UART, USB | Windows 10, Ubuntu 22.04 LTS | 0°C to +60°C | - | |||||
20AM0606 | Each | 1+ $885.260 | Intel Atom | - | - | x7211RE | - | 1GHz | - | 4GB | - | - | SOM-2533 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10, Ubuntu 22.04 | -40°C to +85°C | - | |||||
20AM8955 | Each | 1+ $1,223.510 | Intel Core Ultra 5 | - | - | 125H | Meteor Lake-H | 4.5GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM0618 | Each | 1+ $806.370 | Intel Core i3 | - | - | i3-N305 | - | 1.8GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
44AM9550 | Each | 1+ $1,094.720 | AMD Ryzen 5 8000 | - | - | 8645HS | Ryzen | 4.3GHz | - | 96GB | - | - | COM Module 8645HS, Heatspreader 1970006130T001 | CAN, I2C, SATA, SMBus, SPI, USB | Linux, Windows | 0°C to 60°C | No | |||||
20AM8957 | Each | Pricing is unavailable. Please contact customer services. | Intel Core Ultra 7 | - | - | 155H | Meteor Lake-H | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||
20AM0614 | Each | 1+ $569.730 | Intel Atom | - | - | X7425E | - | 1.5GHz | - | 16GB | - | - | SOM-6833 COM Module, Heatspreader | CANBus, GPIO, I2C, SATA, SMBus, SPI, USB | Windows 10 | 0°C to +60°C | No | |||||
20AM8958 | Each | Pricing is unavailable. Please contact customer services. | Intel Core Ultra 7 | - | - | 155U | Meteor Lake-U | 4.8GHz | - | 96GB | - | - | SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader | COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 | Linux, Windows 11 | 0°C to 60°C | No | |||||