New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AIR-030-B90A1

                                                                                                  AI Interface System, ARM Cortex A78AE, Linux Ubuntu 20.04 LTS, 939 MHz, 32 GB, -10°C to +60°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIR-030-B90A1
                                                                                                  ADVANTECH AIR-030-B90A1
                                                                                                  ADVANTECH AIR-030-B90A1
                                                                                                  ADVANTECH AIR-030-B90A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-030-B90A1
                                                                                                  Newark Part No.80AK8522
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,857.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,857.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-030-B90A1
                                                                                                  Newark Part No.80AK8522
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A78AE
                                                                                                  Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed939MHz
                                                                                                  RAM Memory Size32GB
                                                                                                  Kit ContentsNVIDIA AI Inference System, Micro USB Cable 40cm for System Recovery, Simplified Chinese User Manuel
                                                                                                  InterfacesLine, RJ45, RS232, RS422, RS485, USB
                                                                                                  Operating SystemUbuntu Linux 20.04 LTS
                                                                                                  Operating Temperature Range-10°C to +60°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  AIR-030-B90A1 is an AI Inference System Based on NVIDIA® Jetson AGX Orin 32G series.

                                                                                                  • 8-core NVIDIA Arm® Cortex A78AE v8.2 CPU
                                                                                                  • Up to 200 Sparse TOPs (INT8) AI performance reference
                                                                                                  • 32GB 256bit LPDDR5 DRAM memory
                                                                                                  • RJ-45 interface, Intel® i225 controller
                                                                                                  • 3 x 2.5 Gigabit Ethernet (10/100/1000/2500 Mbps, LAN1&2 optional PoE support) speed
                                                                                                  • 1 x HDMI 2.0 (Max. resolution 3840 x 2160 at 60Hz) display
                                                                                                  • 2 USB and 2 CANBus
                                                                                                  • 64GB eMMC 5.1 storage
                                                                                                  • 9 to 36V power supply and ATX/AT mode, ATX default power type
                                                                                                  • Edge AI Suite compatible and Ubuntu 20.04 LTS with JetPack 5.0.1 Linux OS

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A78AE

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  32GB

                                                                                                  Interfaces

                                                                                                  Line, RJ45, RS232, RS422, RS485, USB

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +60°C

                                                                                                  Core Number

                                                                                                  -

                                                                                                  Processor Speed

                                                                                                  939MHz

                                                                                                  Kit Contents

                                                                                                  NVIDIA AI Inference System, Micro USB Cable 40cm for System Recovery, Simplified Chinese User Manuel

                                                                                                  Operating System

                                                                                                  Ubuntu Linux 20.04 LTS

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate