Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,857.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3,857.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-030-B90A1
Newark Part No.80AK8522
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core Number-
Silicon Family Name-
Processor Speed939MHz
RAM Memory Size32GB
Kit ContentsNVIDIA AI Inference System, Micro USB Cable 40cm for System Recovery, Simplified Chinese User Manuel
InterfacesLine, RJ45, RS232, RS422, RS485, USB
Operating SystemUbuntu Linux 20.04 LTS
Operating Temperature Range-10°C to +60°C
Fanless-
Product Overview
AIR-030-B90A1 is an AI Inference System Based on NVIDIA® Jetson AGX Orin 32G series.
- 8-core NVIDIA Arm® Cortex A78AE v8.2 CPU
- Up to 200 Sparse TOPs (INT8) AI performance reference
- 32GB 256bit LPDDR5 DRAM memory
- RJ-45 interface, Intel® i225 controller
- 3 x 2.5 Gigabit Ethernet (10/100/1000/2500 Mbps, LAN1&2 optional PoE support) speed
- 1 x HDMI 2.0 (Max. resolution 3840 x 2160 at 60Hz) display
- 2 USB and 2 CANBus
- 64GB eMMC 5.1 storage
- 9 to 36V power supply and ATX/AT mode, ATX default power type
- Edge AI Suite compatible and Ubuntu 20.04 LTS with JetPack 5.0.1 Linux OS
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
Line, RJ45, RS232, RS422, RS485, USB
Operating Temperature Range
-10°C to +60°C
Core Number
-
Processor Speed
939MHz
Kit Contents
NVIDIA AI Inference System, Micro USB Cable 40cm for System Recovery, Simplified Chinese User Manuel
Operating System
Ubuntu Linux 20.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate