White COB LEDs:
3 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.610 10+ $4.340 25+ $4.090 80+ $3.840 120+ $3.590 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
81AK0371 RoHS | Each | 1+ $16.030 10+ $10.830 25+ $10.440 50+ $10.050 100+ $9.660 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 4043lm | 900mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | Pricing is unavailable. Please contact customer services. | Cool White | 80 | 9.3W | 1000lm | 350mA | 120° | 24.9V | 5000 K | 20mm | - | - | 129lm/W | 9.9mm | Round with Flat Top | 1.9mm | Vero 10 Array Series |