White COB LEDs:
4 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.690 10+ $28.190 40+ $27.570 60+ $25.510 100+ $24.400 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $15.960 10+ $14.700 25+ $13.650 50+ $12.930 100+ $12.280 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
80AK3106 RoHS | Each | 1+ $11.290 10+ $8.770 25+ $8.120 50+ $7.470 100+ $6.820 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 2708lm | 600mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 130lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | Pricing is unavailable. Please contact customer services. | Cool White | 80 | 31W | 4000lm | 1.05A | 120° | 29.5V | 5000 K | 36.2mm | - | - | 130lm/W | 18.4mm | Round with Flat Top | 1.9mm | Vero 18 Array Series |