White COB LEDs:
3 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.410 10+ $5.190 25+ $5.130 50+ $5.080 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $5.410 10+ $5.200 25+ $5.150 50+ $5.080 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $5.410 10+ $5.200 25+ $5.150 50+ $5.080 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 175mA | 116° | 37.4V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 |