Gen 8 V13 Array BXRE White COB LEDs:
4 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.150 10+ $10.570 25+ $10.070 50+ $9.570 100+ $9.070 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | Pricing is unavailable. Please contact customer services. | Warm White | 80 | 16.7W | 2745lm | 500mA | 120° | 33.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 168lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | ||||||
Each | Pricing is unavailable. Please contact customer services. | Warm White | 90 | 16.7W | 2280lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 140lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | ||||||
Each | Pricing is unavailable. Please contact customer services. | Warm White | 90 | 16.3W | 2082lm | 500mA | 120° | 33.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 127lm/W | 14.8mm | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE |