New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. High Brightness LEDs
                                                                                                  4. Multicolor High Brightness LEDs
                                                                                                  Print Page

                                                                                                  LZ4-00MC00

                                                                                                  High Brightness LED, RGB, LZ4 Series, Red, Green, Blue, 95 °, R 2.4V, G 8.4V, B 3.5V

                                                                                                  LEDENGIN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDENGIN LZ4-00MC00
                                                                                                  ManufacturerLEDENGIN
                                                                                                  Manufacturer Part NoLZ4-00MC00
                                                                                                  Newark Part No.48T1430
                                                                                                  Product RangeLZ4 Series
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LEDENGIN
                                                                                                  ManufacturerLEDENGIN
                                                                                                  Manufacturer Part NoLZ4-00MC00
                                                                                                  Newark Part No.48T1430
                                                                                                  Product RangeLZ4 Series
                                                                                                  Product RangeLZ4 Series
                                                                                                  LED ColorRed, Green, Blue
                                                                                                  Viewing Angle95°
                                                                                                  Forward Voltage @ TestR 2.4V, G 8.4V, B 3.5V
                                                                                                  Wavelength / ColourR 625nm, G 523nm, B 460nm
                                                                                                  Luminous Flux / ColourR 87lm, G 240lm, B 32lm
                                                                                                  Forward Current @ Test / ColourR 1A, G 1A, B 1A
                                                                                                  Forward Current MaxR 1A, G 1A, B 1A
                                                                                                  Power Dissipation PdR 10W, G 10W, B 10W
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  LZ4 Series

                                                                                                  Viewing Angle

                                                                                                  95°

                                                                                                  Wavelength / Colour

                                                                                                  R 625nm, G 523nm, B 460nm

                                                                                                  Forward Current @ Test / Colour

                                                                                                  R 1A, G 1A, B 1A

                                                                                                  Power Dissipation Pd

                                                                                                  R 10W, G 10W, B 10W

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  LED Color

                                                                                                  Red, Green, Blue

                                                                                                  Forward Voltage @ Test

                                                                                                  R 2.4V, G 8.4V, B 3.5V

                                                                                                  Luminous Flux / Colour

                                                                                                  R 87lm, G 240lm, B 32lm

                                                                                                  Forward Current Max

                                                                                                  R 1A, G 1A, B 1A

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate