Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL97635AIRZ-TK
Newark Part No.
Re-Reel65T7382
Cut Tape65T7382
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97635AIRZ-TK
Newark Part No.
Re-Reel65T7382
Cut Tape65T7382
Technical Datasheet
No. of Channels6Channels
Output Current Max35mA
Output Voltage Max34.5V
IC Case / PackageQFN
No. of Pins24Pins
Input Voltage Min6V
Input Voltage Max24V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs6Outputs
Output Current35mA
Output Voltage34.5V
Switching Frequency1.2MHz
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
34.5V
No. of Pins
24Pins
Input Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
6Outputs
Output Voltage
34.5V
Output Current Max
35mA
IC Case / Package
QFN
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Driver Case Style
QFN
Output Current
35mA
Switching Frequency
1.2MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate