Product Information
Product Overview
The 68801-4085 is a 2-way Pico-EZmate™-to-Pigtail Cable Assembly with wire-to-board 4-position receptacle to free/stripped end. The 68801 series cable assembly comes with gold-plated copper alloy contacts, white nylon alloy resin and 28AWG fused to 20AWG pigtails. It mates with Bridgelux Vero array holder. This harness assemblies offer an extreme low-profile design for simple and reliable solderless connections to slim LED arrays. It provides the lowest-profile interconnect solution in the solid state lighting industry when used with and integrated header feature in select LED arrays. Utilizing proven Pico-EZmate connector technology, the harnesses provide a fast, reliable and extreme low-profile connection. The Pico-EZmate™ harness system minimizes handling of the arrays during installation, greatly reducing the possibility of damaging the LED.
- Solderless connection design eliminates specialized operator training and solder-joint inspection
- Vertical snap-to-mate connection enables a fast, easy and reliable connection to LED array holder
- Highly reliable, low contact resistance
- Proven Pico-EZmate™ receptacle design utilizes technology proven for mobile applications
- 2.8A Maximum current per contact
Applications
Lighting, LED Lighting
Technical Specifications
Wire to Board 4 Position Plug
12"
305mm
-
Pico-Ezmate Receptacle to Free End
Free End
Black, Red
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate