New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      LPV-20 AC / DC LED Power Supplies:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      LPV-20-12
                      MEAN WELL LPV-20-12
                      06W0742

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 20 W
                      3. 12 V
                      4. 1.67 A
                      5. Constant Voltage
                      6. 90 V
                      7. 264 V
                      Each
                      Pricing is unavailable. Please contact customer services.
                      ITE
                      20W
                      12VDC
                      1.67A
                      Constant Voltage
                      90V
                      264V
                      LPV-20
                      LPV-20-24
                      MEAN WELL LPV-20-24
                      06W0743

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 20.2 W
                      3. 24 V
                      4. 840 mA
                      5. Constant Voltage
                      6. 90 V
                      7. 264 V
                      Each
                      Pricing is unavailable. Please contact customer services.
                      ITE
                      20.2W
                      24VDC
                      840mA
                      Constant Voltage
                      90V
                      264V
                      LPV-20
                      LPV-20-15
                      MEAN WELL LPV-20-15
                      77AK2455

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU ROHS COMPLIANT: YES
                      Each
                      Pricing is unavailable. Please contact customer services.
                      -
                      20W
                      15VDC
                      1.33A
                      Constant Voltage
                      90V
                      264V
                      LPV-20
                      LPV-20-5
                      MEAN WELL LPV-20-5
                      77AK2456

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU ROHS COMPLIANT: YES
                      Each
                      Pricing is unavailable. Please contact customer services.
                      -
                      15W
                      5VDC
                      3A
                      Constant Voltage
                      90V
                      264V
                      LPV-20
                      ComparePrice forQuantity
                      1-4 of 4 items
                      of 1 page(s)