Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
321.3W AC / DC LED Power Supplies:
3 Products FoundView
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $100.640 | Min: 1 / Mult: 1 | 321.3W | 54V | 5.95A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | |||||
MEAN WELL | Each | 1+ $162.800 | Min: 1 / Mult: 1 | 321.3W | 42V | 7.65A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | ||||
MEAN WELL | Each | 1+ $168.190 | Min: 1 / Mult: 1 | 321.3W | 42V | 7.65A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H |