321W AC / DC LED Power Supplies:

2 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC4607

RoHS

Each
1+
$168.190
Min: 1 / Mult: 1
321W
30V
10.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
78AC4606

RoHS

Each
1+
$162.800
Min: 1 / Mult: 1
321W
30V
10.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
1-2 of 2 items
of 1 page(s)