54W AC / DC LED Power Supplies:

3 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AK1493

RoHS

Each
1+
$100.220
5+
$97.930
10+
$95.540
30+
$94.340
50+
$93.180
More Pricing...
Min: 1 / Mult: 1
LED Lighting
54W
54V
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC (SELV) Series
20M5035

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
54W
48V
350mA
Constant Current
110V
240V
COLOURDRIVER Series
78AK7532

RoHS

Each
1+
$47.210
Min: 1 / Mult: 1
LED Lighting
54W
108V
500mA
Constant Current
180VAC
295VAC
PCD-60 Series
1-3 of 3 items
of 1 page(s)