29V AC / DC LED Power Supplies:

2 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AK7525

RoHS

Each
1+
$42.660
Min: 1 / Mult: 1
LED Lighting
40.6W
29V
1.4A
Constant Current
180VAC
295VAC
PCD-40 Series
87AK1466

RoHS

Each
1+
$61.610
5+
$60.200
10+
$58.730
25+
$57.990
50+
$57.270
More Pricing...
Min: 1 / Mult: 1
LED Lighting
20W
29V
1.05A
Constant Current
198V
264V
ICUTRONIC - DALI (AstroDIM) IP20 Series
1-2 of 2 items
of 1 page(s)