Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
5VDC AC / DC LED Power Supplies:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.320 10+ $13.140 25+ $12.960 | Min: 1 / Mult: 1 | LED Lighting | 10W | 5VDC | 2A | Constant Voltage | 90V | 264V | APV-12 | |||||
Each | 1+ $22.380 10+ $21.790 | Min: 1 / Mult: 1 | ITE | 17.5W | 5VDC | 3.5A | Constant Voltage | 90V | 264V | APV-25 | |||||
Each | 1+ $17.060 | Min: 1 / Mult: 1 | ITE | 25W | 5VDC | 5A | Constant Voltage | 90V | 264V | APV-35 | |||||
Each | 1+ $50.070 10+ $48.720 | Min: 1 / Mult: 1 | ITE | 60W | 5VDC | 12A | Constant Voltage | 90V | 264V | LPV-100 | |||||
78AK6447 RoHS | Each | 1+ $20.800 | Min: 1 / Mult: 1 | ITE | 30W | 5VDC | 6A | Constant Voltage | 90V | 264V | LPV-35 | ||||
Each | 1+ $19.690 10+ $19.160 | Min: 1 / Mult: 1 | - | 15W | 5VDC | 3A | Constant Voltage | 90V | 264V | LPV-20 | |||||
78AK6448 RoHS | Each | 1+ $30.380 10+ $29.570 | Min: 1 / Mult: 1 | - | 40W | 5VDC | 8A | Constant Voltage | 90V | 264V | LPV-60 | ||||
Each | 1+ $10.540 10+ $10.400 25+ $10.260 50+ $9.980 | Min: 1 / Mult: 1 | ITE | 7W | 5VDC | 1.4A | Constant Voltage | 90V | 264V | APV-8 | |||||
Each | 1+ $13.700 10+ $13.510 25+ $13.320 | Min: 1 / Mult: 1 | LED Lighting | 13W | 5VDC | 2.6A | Constant Voltage | 90V | 264V | APV-16 |