Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-12-LP
Newark Part No.98Y1660
Product RangeRACV06-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $18.490 |
50+ | $16.780 |
100+ | $15.380 |
250+ | $14.280 |
500+ | $13.350 |
Price for:Each
Minimum: 10
Multiple: 10
$184.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-12-LP
Newark Part No.98Y1660
Product RangeRACV06-LP Series
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max12V
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACV06-LP Series
SVHCLead
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
Lead
Output Power Max
6W
Output Current
500mA
Input Voltage Min
198V
Product Range
RACV06-LP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate