New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Strip & Tape Lighting
                                                                                                  Print Page

                                                                                                  LMMW1

                                                                                                  LED Strip, 15 LEDs, White, 12 VDC, IP67

                                                                                                  OMC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMC LMMW1
                                                                                                  ManufacturerOMC
                                                                                                  Manufacturer Part NoLMMW1
                                                                                                  Newark Part No.71P2195
                                                                                                  Product RangeIP67 LED Module
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMC
                                                                                                  ManufacturerOMC
                                                                                                  Manufacturer Part NoLMMW1
                                                                                                  Newark Part No.71P2195
                                                                                                  Product RangeIP67 LED Module
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light Strip Length-
                                                                                                  No. of LEDs15LEDs
                                                                                                  Illumination ColorWhite
                                                                                                  Input Voltage12VDC
                                                                                                  Input Power-
                                                                                                  IP RatingIP67
                                                                                                  IP RatingIP67
                                                                                                  Product RangeIP67 LED Module
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The LMMW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 15 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.

                                                                                                  • 92mm Module length
                                                                                                  • 3 LEDs per module
                                                                                                  • Highly energy efficient
                                                                                                  • Compact, low profile and highly flexible
                                                                                                  • Very high brightness

                                                                                                  Applications

                                                                                                  Lighting, Industrial

                                                                                                  Technical Specifications

                                                                                                  Light Strip Length

                                                                                                  -

                                                                                                  Illumination Color

                                                                                                  White

                                                                                                  Input Power

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of LEDs

                                                                                                  15LEDs

                                                                                                  Input Voltage

                                                                                                  12VDC

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Product Range

                                                                                                  IP67 LED Module

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate